Part Details for CPF1620R00JHR36 by Vishay Intertechnologies
Overview of CPF1620R00JHR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1620R00JHR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C6212
|
Newark | Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF1620R00JHR36 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3320 | Buy Now |
DISTI #
CPF1620R00JHR36
|
Avnet Americas | CPF-1 620 5% T-2 R36 - Tape and Reel (Alt: CPF1620R00JHR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2721 | Buy Now |
Part Details for CPF1620R00JHR36
CPF1620R00JHR36 CAD Models
CPF1620R00JHR36 Part Data Attributes
|
CPF1620R00JHR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF1620R00JHR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 620ohm, 250V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CPF1620R00JHR36
This table gives cross-reference parts and alternative options found for CPF1620R00JHR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1620R00JHR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1620R00JHE14 | Fixed Resistor, Metal Film, 1W, 620ohm, 250V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1620R00JHR36 vs CPF1620R00JHE14 |
CPF1620R00JHE14 | RESISTOR, METAL FILM, 1 W, 5 %, 50 ppm, 620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1620R00JHR36 vs CPF1620R00JHE14 |
CPF1620R00JHE36 | RESISTOR, METAL FILM, 1 W, 5 %, 50 ppm, 620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1620R00JHR36 vs CPF1620R00JHE36 |