-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 720W, Hybrid, Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPFE1000FI-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 60A 1000W - Bulk (Alt: CPFE1000FI-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1,122.3389 | Buy Now |
DISTI #
CPFE1000FI-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 60A 1000W - Bulk (Alt: CPFE1000FI-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1,122.3389 | Buy Now |
DISTI #
CPFE1000FI-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 60A 1000W - Bulk (Alt: CPFE1000FI-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1,122.3389 | Buy Now |
DISTI #
CPFE1000FI-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 60A 1000W - Bulk (Alt: CPFE1000FI-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1,122.3389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPFE1000FI-12
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFE1000FI-12
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 720W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 720 W | |
Trim/Adjustable Output | YES |