CPFE500F-24-NL-C
TDK-Lambda Corporation
Description: AC-DC Regulated Power Supply Module, 504W,

Overview of CPFE500F-24-NL-C by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CPFE500F-24-NL-C by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12T3234
Newark Ac-Dc Converter, Enclosed, 1 O/P, 504W, 18A, 24V, Power Supply Approvals:Ite, No. Of Outputs:1Outputs, Output Power Max:504W, Output Voltage - Output 1:24V, Output Current - Output 1:18A, Output Voltage - Output 2:-, Height:54.5Mm Rohs Compliant: Yes |Tdk-Lambda CPFE500F-24-NL-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CPFE500F-24-NL-C by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPFE500F-24-NL-C by TDK-Lambda Corporation

CPFE500F-24-NL-C
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, EN, IEC, UL
Efficiency (Main Output)
85%
Input Voltage-Max
265 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
Length
264 mm
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
18 A
Output Voltage-Max
24.48 V
Output Voltage-Min
23.52 V
Output Voltage-Nom
24 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Total Power Output-Max
504 W
Width
126 mm
Want to compare parts?
  1. CPFE500F-24-NL-C
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module, 504W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPFE500F-24-NL-C by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPFE500F-24-NL-C by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of CPFE500F-24-NL-C would you like to use for your alert(s)?
  • Please alert me when CPFE500F-24-NL-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPFE500F-24-NL-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPFE500F-24-NL-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPFE500F-24-NL-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPFE500F-24-NL-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPFE500F-24-NL-C by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: