Part Details for CPFE500F-28-NL-C by TDK-Lambda Corporation
Overview of CPFE500F-28-NL-C by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPFE500F-28-NL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T3235
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 504W, 18A, 28V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:504W, Output Voltage - Output 1:28V, Output Current - Output 1:18A, Output Voltage - Output 2:-, Height:54.5Mmrohs Compliant: Yes |Tdk-Lambda CPFE500F-28-NL-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CPFE500F-28-NL-C
CPFE500F-28-NL-C CAD Models
CPFE500F-28-NL-C Part Data Attributes
|
CPFE500F-28-NL-C
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFE500F-28-NL-C
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 504W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 264 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 28.56 V | |
Output Voltage-Min | 27.44 V | |
Output Voltage-Nom | 28 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 504 W | |
Width | 126 mm |