Part Details for CPGI-2-1838167-0-10 by TE Connectivity
Overview of CPGI-2-1838167-0-10 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSP2510CPGI | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPGI8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
Price & Stock for CPGI-2-1838167-0-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section .33 to .82 mm² - F-Crimp - Indoor/Outdoor Use - 22 to 18 AWG - Stud Size M3.5 - Red - 10 Per Pack. RoHS: Compliant |
53 In Stock |
|
$2.9900 / $7.9200 | Buy Now |
DISTI #
51700847
|
Verical | CPGI-2-1838167-0-10 Min Qty: 10 Package Multiple: 10 Date Code: 1803 | Americas - 50 |
|
$3.8870 / $10.2960 | Buy Now |
|
Master Electronics | Fork Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section .33 to .82 mm² - F-Crimp - Indoor/Outdoor Use - 22 to 18 AWG - Stud Size M3.5 - Red - 10 Per Pack. RoHS: Compliant |
53 In Stock |
|
$2.9900 / $7.9200 | Buy Now |