There are no models available for this part yet.
Overview of CPGI-2-1838173-0-10 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSP2510CPGI | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPGI8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
Price & Stock for CPGI-2-1838173-0-10 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fork Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG - Stud Size M3.5 - Blue - 10 Per Pack. RoHS: Compliant |
25 In Stock |
|
$2.9000 / $5.3100 | Buy Now | ||
Master Electronics | Fork Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section 1.31 to 2.08 mm² - F-Crimp - Indoor/Outdoor Use - 16 to 14 AWG - Stud Size M3.5 - Blue - 10 Per Pack. RoHS: Compliant |
25 In Stock |
|
$2.9000 / $5.3100 | Buy Now |