Part Details for CPGI-2-1838201-0-10 by TE Connectivity
Overview of CPGI-2-1838201-0-10 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSP2510CPGI | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPGI8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
Price & Stock for CPGI-2-1838201-0-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Butt Splices Vinyl 12-10 Awg 50/Clam RoHS: Compliant |
2 In Stock |
|
$4.6600 / $5.4300 | Buy Now |
|
Master Electronics | Butt Splices Vinyl 12-10 Awg 50/Clam RoHS: Compliant |
2 In Stock |
|
$4.6600 / $5.4300 | Buy Now |