Part Details for CPGI-CTY-MP-1000-NAT-C by TE Connectivity
Overview of CPGI-CTY-MP-1000-NAT-C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPGI-CTY-MP-1000-NAT-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mounting Pads - .99" (25.1mm) Length - .20" (5.0mm) Height - Rubber - Natural Nylon - 100 Per Pack. RoHS: Compliant |
4 In Stock |
|
$20.5000 / $84.6400 | Buy Now |
|
Master Electronics | Mounting Pads - .99" (25.1mm) Length - .20" (5.0mm) Height - Rubber - Natural Nylon - 100 Per Pack. RoHS: Compliant |
4 In Stock |
|
$20.5000 / $84.6400 | Buy Now |