Part Details for CPGI-RNF-100-1/4-0-3IN by TE Connectivity
Overview of CPGI-RNF-100-1/4-0-3IN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPGI-RNF-100-1/4-0-3IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51700750
|
Verical | CPGI-RNF-100-1/4-0-3IN Min Qty: 12 Package Multiple: 1 Date Code: 1801 | Americas - 62 |
|
$2.8991 / $5.5232 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Flexible - 0.250" (6.35mm) Supplied Inner Diameter - 2 to 1 Shrink Ratio - 0.250' (76.20mm - 3.00") Length - Black. RoHS: Compliant |
64 In Stock |
|
$1.7900 / $4.2900 | Buy Now |