Part Details for CPGI-WC-PG-4-PORT-BULK by TE Connectivity
Overview of CPGI-WC-PG-4-PORT-BULK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPGI-WC-PG-4-PORT-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2354
|
Newark | Cpgi-Wc-Pg-4-Port-Bulk |Raychem Te Connectivity CPGI-WC-PG-4-PORT-BULK Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 33419 |
|
$0.3030 / $0.3860 | Buy Now |
DISTI #
AMP2299516-1
|
Heilind Electronics | CR2095-000 2299516-1 CPGI-WC-PG-4-PORT-BULK | Americas - 401 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Housing Shielded Male 4 Position Straight Cable Mount Bulk |
33659 In Stock |
|
$0.2842 / $0.4392 | Buy Now |
DISTI #
CR2095-000
|
TTI | Terminals 4 PORT 22-12 AWG 600V UL94 V0 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP2299516-1
|
Interstate Connecting Components | CR2095-000 2299516-1 CPGI-WC-PG-4-PORT-BULK | 133 |
|
Buy Now | |
|
Master Electronics | Connector Housing Shielded Male 4 Position Straight Cable Mount Bulk |
33659 In Stock |
|
$0.2842 / $0.4392 | Buy Now |
Part Details for CPGI-WC-PG-4-PORT-BULK
CPGI-WC-PG-4-PORT-BULK CAD Models
CPGI-WC-PG-4-PORT-BULK Part Data Attributes
|
CPGI-WC-PG-4-PORT-BULK
TE Connectivity
Buy Now
|
Compare Parts:
CPGI-WC-PG-4-PORT-BULK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |