Part Details for CPGI-WC-WNG-RD-BULK by TE Connectivity
Overview of CPGI-WC-WNG-RD-BULK by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for CPGI-WC-WNG-RD-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2363
|
Newark | Cpgi-Wc-Wng-Rd-Bulk |Energydivision Te Connectivity CPGI-WC-WNG-RD-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.2550 | Buy Now |
DISTI #
650-CPGI-WCWNGRDBULK
|
Mouser Electronics | Terminals CPGI-WC-WNG-RD-BULK RoHS: Compliant | 0 |
|
$0.0640 / $0.0710 | Order Now |
DISTI #
RYCCR2107-000
|
Heilind Electronics | CR2107-000 2299507-1 CPGI-WC-WNG-RD-BULK | Americas - 0 in Stock |
|
$0.0601 / $0.0754 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
135495 Partner Stock |
|
$0.0849 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
105000 Partner Stock |
|
$0.0832 | Buy Now |
DISTI #
CR2107-000
|
TTI | Terminals CPGI-WC-WNG-RD-BULK Min Qty: 20000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0610 | Buy Now |
DISTI #
RYCCR2107-000
|
Interstate Connecting Components | CR2107-000 2299507-1 CPGI-WC-WNG-RD-BULK | 0 |
|
$0.0601 / $0.0754 | Buy Now |
DISTI #
C1S114403742718
|
Chip1Stop | Terminals | 105000 |
|
$0.0515 / $0.0824 | Buy Now |
DISTI #
C1S425201970909
|
Chip1Stop | Terminals | 30495 |
|
$0.0504 / $0.0539 | Buy Now |
|
Master Electronics | RoHS: Compliant |
135495 Partner Stock |
|
$0.0849 | Buy Now |
Part Details for CPGI-WC-WNG-RD-BULK
CPGI-WC-WNG-RD-BULK CAD Models
CPGI-WC-WNG-RD-BULK Part Data Attributes
|
CPGI-WC-WNG-RD-BULK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPGI-WC-WNG-RD-BULK
TE Connectivity
SPLICE TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 8 AWG |