Part Details for CPH3237-TL-E by onsemi
Overview of CPH3237-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH3237-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CPH3237-TL-E-ND
|
DigiKey | TRANS NPN 15V 6A 3CPH Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | NPN Epitaxial Planar Silicon Transistor For DC/DC Converter Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.3771 / $0.4436 | Buy Now |
DISTI #
4276110
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 822 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.4366 | Buy Now |