Part Details for CPH5514-TL-E by onsemi
Overview of CPH5514-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH5514-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0249
|
Newark | Pnp+Pnp 0.1A 50V Bias R |Onsemi CPH5514-TL-E Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
2156-CPH5514-TL-E-ND
|
DigiKey | PNP+PNP 0.1A 50V BIAS R Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | PNP+PNP 0.1A 50V BIAS R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0677 / $0.0796 | Buy Now |