Part Details for CPH5517-TL-E by onsemi
Overview of CPH5517-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH5517-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3905
|
Newark | Transistor Array, Npn/Pnp, 50V, Sot-25, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:900Mw, Dc Collector Current:1A, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-25, No. Of Rohs Compliant: Yes |Onsemi CPH5517-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
CPH5517-TL-EOSCT-ND
|
DigiKey | TRANS NPN/PNP 50V 1A 5CPH Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143 In Stock |
|
$0.3738 / $0.6200 | Buy Now |
|
Bristol Electronics | 1651 |
|
RFQ | ||
|
Quest Components | 1320 |
|
$0.3426 / $0.8565 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2141 / $0.2519 | Buy Now |
Part Details for CPH5517-TL-E
CPH5517-TL-E CAD Models
CPH5517-TL-E Part Data Attributes
|
CPH5517-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH5517-TL-E
onsemi
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), Complementary Dual CPH5, CPH5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH5 | |
Package Description | SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 318BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | BASE | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON BASE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |
Alternate Parts for CPH5517-TL-E
This table gives cross-reference parts and alternative options found for CPH5517-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH5517-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH5517-TL-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | CPH5517-TL-E vs CPH5517-TL-E |