-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat) Complementary Dual CPH5, CPH5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPH5518-TL-EOSCT-ND
|
DigiKey | TRANS NPN/PNP 80V/50V 1A 5CPH Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
107 In Stock |
|
$0.3755 / $0.6300 | Buy Now |
DISTI #
CPH5518-TL-E
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 1A 5-Pin CPH T/R - Tape and Reel (Alt: CPH5518-TL-E) RoHS: Compliant Min Qty: 1665 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 105000 Partner Stock |
|
$0.1862 / $0.2223 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, NPN and PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 105000 |
|
$0.1862 / $0.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPH5518-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH5518-TL-E
onsemi
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat) Complementary Dual CPH5, CPH5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH5 | |
Pin Count | 5 | |
Manufacturer Package Code | 318BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |