CPH5518-TL-H
onsemi
Description: Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat) Complementary Dual CPH5, CPH5, 3000-REEL

Overview of CPH5518-TL-H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPH5518-TL-H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CPH5518-TL-H
Avnet Americas Trans GP BJT NPN/PNP 50V 1A 5-Pin CPH T/R - Tape and Reel (Alt: CPH5518-TL-H) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 42000 Partner Stock
  • 4,167 $0.1776
  • 4,200 $0.1728
  • 8,400 $0.1680
  • 21,000 $0.1632
  • 42,000 $0.1584
  • 210,000 $0.1536
  • 420,000 $0.1488
$0.1488 / $0.1776 Buy Now
DISTI # CPH5518-TL-H
Avnet Americas Trans GP BJT NPN/PNP 50V 1A 5-Pin CPH T/R - Tape and Reel (Alt: CPH5518-TL-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 650 Partner Stock
RFQ
DISTI # 70465941
RS ON Semi CPH5518-TL-H Dual NPN+PNP Bipolar Transistor, 1 A, 50 V, 5-Pin CPH | ON Semiconductor CPH5518-TL-H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.3240
  • 250 $0.3070
  • 1,250 $0.2910
  • 2,500 $0.2750
$0.2750 / $0.3240 RFQ
Rochester Electronics CPH5518 - Small Signal Bipolar Transistor, 1A, NPN and PNP RoHS: Compliant Status: Obsolete Min Qty: 1 650
  • 1 $0.1868
  • 25 $0.1831
  • 100 $0.1756
  • 500 $0.1681
  • 1,000 $0.1588
$0.1588 / $0.1868 Buy Now
Flip Electronics Stock, ship today 42000
RFQ

CAD Models for CPH5518-TL-H by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPH5518-TL-H by onsemi

CPH5518-TL-H
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
CPH5
Pin Count
5
Manufacturer Package Code
318BC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
1 A
DC Current Gain-Min (hFE)
200
JESD-609 Code
e6
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
1.2 W
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. CPH5518-TL-H
    onsemi
    Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat) Complementary Dual CPH5, CPH5, 3000-REEL
    VS

Related Parts for CPH5518-TL-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPH5518-TL-H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPH5518-TL-H by onsemi

Select Manufacturer
Which Manufacturer of CPH5518-TL-H would you like to use for your alert(s)?
  • Please alert me when CPH5518-TL-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPH5518-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPH5518-TL-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPH5518-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPH5518-TL-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPH5518-TL-H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: