There are no models available for this part yet.
Overview of CPH6337-TL-E by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CPH6337-TL-E by SANYO Semiconductor Co Ltd
Part Data Attributes for CPH6337-TL-E by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Alternate Parts for CPH6337-TL-E
This table gives cross-reference parts and alternative options found for CPH6337-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6337-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6337-TL-E | Power MOSFET, -12V, 70mΩ, -3.5A, Single P-Channel, CPH6, 3000-REEL | onsemi | CPH6337-TL-E vs CPH6337-TL-E |