Part Details for CPH6337-TL-W by onsemi
Overview of CPH6337-TL-W by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH6337-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0271
|
Newark | Mosfet, P-Ch, -12V, -3.5A, Cph |Onsemi CPH6337-TL-W RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
DISTI #
CPH6337-TL-W
|
Avnet Americas | Trans MOSFET P-CH 12V 3.5A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6337-TL-W) RoHS: Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2639 Partner Stock |
|
$0.1652 / $0.2285 | Buy Now |
DISTI #
25805635
|
Verical | Trans MOSFET P-CH Si 12V 3.5A 6-Pin CPH T/R Min Qty: 116 Package Multiple: 1 Date Code: 1608 | Americas - 2987 |
|
$0.0562 / $0.0590 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
CPH6337TLW-ONS
|
TME | CPH6337-TL-W Min Qty: 188 | 2639 |
|
$0.1944 / $0.2004 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3430 |
|
RFQ | |
DISTI #
C1S541901361505
|
Chip1Stop | MOSFET | 2987 |
|
$0.0586 / $0.0928 | Buy Now |
DISTI #
C1S541901296733
|
Chip1Stop | MOSFET | 2639 |
|
$0.2070 / $0.2160 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2639 Partner Stock |
|
$0.1652 / $0.2285 | Buy Now |
Part Details for CPH6337-TL-W
CPH6337-TL-W CAD Models
CPH6337-TL-W Part Data Attributes
|
CPH6337-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6337-TL-W
onsemi
Power MOSFET, -12V, 70mΩ, -3.5A, Single P-Channel, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |