-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel Power MOSFET, -30V, -6A, 43mΩ, CPH6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3586
|
Newark | Mosfet, P-Ch, -30V, -6A, Sot-26, Channel Type:P Channel, Drain Source Voltage Vds:-30V, Continuous Drain Current Id:-6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:-10V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Onsemi CPH6350-TL-W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$0.1970 / $0.4830 | Buy Now |
DISTI #
11X3108
|
Newark | P-Channel Power Mosfet -30V -6A 43 Mohm Single Cph6/Reel Rohs Compliant: Yes |Onsemi CPH6350-TL-W Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1970 | Buy Now |
DISTI #
95AC8622
|
Newark | Pch 4V Drive Series Rohs Compliant: Yes |Onsemi CPH6350-TL-W Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1550 | Buy Now |
DISTI #
CPH6350-TL-WOSCT-ND
|
DigiKey | MOSFET P-CH 30V 6A 6CPH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15861 In Stock |
|
$0.1242 / $0.4400 | Buy Now |
DISTI #
CPH6350-TL-W
|
Avnet Americas | Trans MOSFET P-CH 30V 6A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6350-TL-W) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
CPH6350-TL-W
|
Avnet Americas | Trans MOSFET P-CH 30V 6A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6350-TL-W) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1332 / $0.1491 | Buy Now |
DISTI #
863-CPH6350-TL-W
|
Mouser Electronics | MOSFET P-CH Pwr MOSFET 30V 6A 43 mOhm RoHS: Compliant | 11976 |
|
$0.1420 / $0.4400 | Buy Now |
|
Future Electronics | CPH6350 Series 30 V 43 mOhm 1.6 W Surface Mount P-channel Power Mosfet - CPH6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1350 | Buy Now |
DISTI #
CPH6350-TL-W
|
Avnet Americas | Trans MOSFET P-CH 30V 6A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6350-TL-W) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
CPH6350-TL-W
|
Avnet Americas | Trans MOSFET P-CH 30V 6A 6-Pin CPH T/R - Tape and Reel (Alt: CPH6350-TL-W) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1332 / $0.1491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPH6350-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
CPH6350-TL-W
onsemi
P-Channel Power MOSFET, -30V, -6A, 43mΩ, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CPH6350-TL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6350-TL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6350 | Power Field-Effect Transistor, 6A I(D), 30V, 0.043ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN | SANYO Electric Co Ltd | CPH6350-TL-W vs CPH6350 |