There are no models available for this part yet.
Overview of CPH6350 by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for CPH6350 by SANYO Electric Co Ltd
Part Data Attributes for CPH6350 by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
6 A
|
Drain-source On Resistance-Max
|
0.043 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G6
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.6 W
|
Pulsed Drain Current-Max (IDM)
|
24 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for CPH6350
This table gives cross-reference parts and alternative options found for CPH6350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6350 | Power Field-Effect Transistor, 6A I(D), 30V, 0.043ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN | SANYO Semiconductor Co Ltd | CPH6350 vs CPH6350 |
CPH6350-TL-W | P-Channel Power MOSFET, -30V, -6A, 43mΩ, CPH6, 3000-REEL | onsemi | CPH6350 vs CPH6350-TL-W |
Related Parts for CPH6350
-
FDD4685Power Field-Effect Transistors
-
FPF2123Peripheral Drivers
-
FAN6961SZSwitching Regulator or Controllers
-
FDC3535Small Signal Field-Effect Transistors
-
STPS40M60CTRectifier Diodes
-
TSV321RILTOperational Amplifiers
-
FPF2165RPower Management Circuits
-
NCP5501DT33RKGLinear Regulator ICs
-
UJA1065TWNetwork Interfaces