Part Details for CPH6416-TL-E by onsemi
Overview of CPH6416-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPH6416-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CPH6416-TL-E-ND
|
DigiKey | NCH 4V DRIVE SERIES Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.4100 | Buy Now |
|
Rochester Electronics | NCH 4V DRIVE SERIES ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.3481 / $0.4095 | Buy Now |
|
Chip1Cloud | 2200 |
|
RFQ | ||
DISTI #
4184249
|
Farnell | NCH 4V DRIVE SERIES RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 21000 |
|
$0.4078 | Buy Now |