-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CPI-137-24T-ND
|
DigiKey | BUZZER PIEZO 24V 13.9MM TH Min Qty: 1 Lead time: 21 Weeks Container: Box |
29 In Stock |
|
$0.9838 / $1.7700 | Buy Now |
DISTI #
490-CPI-137-24T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 13.9 mm, 7.5 mm deep, P, 24 VDC, 92 dB, Through Hole, Audio Indicator | 1419 |
|
$1.1100 / $2.0800 | Buy Now |
|
Onlinecomponents.com | 13.9 mm, 24 Vdc, 92 dB, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer RoHS: Compliant |
100 In Stock 1000 On Order |
|
$1.0200 / $1.3200 | Buy Now |
|
Master Electronics | 13.9 mm, 24 Vdc, 92 dB, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer RoHS: Compliant |
100 In Stock 1000 On Order |
|
$1.0200 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy