Part Details for CPI-1375-88T by CUI Devices
Overview of CPI-1375-88T by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPI-1375-88T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CPI-1375-88T-ND
|
DigiKey | 13.9MM, PIEZO, 12V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1446 In Stock |
|
$1.0241 / $1.8400 | Buy Now |
DISTI #
179-CPI-1375-88T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 13.9mm, Piezo, 12V RoHS: Compliant | 489 |
|
$0.9890 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.0400 | Buy Now |