-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CPI-2825-85PM-ND
|
DigiKey | BUZZER PIEZO 12V 28MM FLANGE Min Qty: 1 Lead time: 18 Weeks Container: Box |
224 In Stock |
|
$1.2298 / $2.1500 | Buy Now |
DISTI #
490-CPI-2825-85PM
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 28 mm x 25 mm deep, P, 12 VDC, 85 dB, Panel Mount, Audio Indicator | 323 |
|
$1.4400 / $2.4700 | Buy Now |
DISTI #
V99:2348_23757366
|
Arrow Electronics | 28 mm, 12 Vdc, 85 dB, Panel Mount, Driving Circuit, Piezo Audio Indicator Buzzer Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1934 | Americas - 22 |
|
$1.4770 / $1.7710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Buzzer - 28 mm x 25 mm deep - Piezo - 12VDC - 85 dB - Panel Mount - Audio Indicator |
200 In Stock |
|
$1.4800 / $1.7500 | Buy Now |
DISTI #
76827479
|
Verical | 28 mm, 12 Vdc, 85 dB, Panel Mount, Driving Circuit, Piezo Audio Indicator Buzzer Min Qty: 100 Package Multiple: 100 Date Code: 2314 | Americas - 200 |
|
$2.0806 / $2.3179 | Buy Now |
DISTI #
34832466
|
Verical | 28 mm, 12 Vdc, 85 dB, Panel Mount, Driving Circuit, Piezo Audio Indicator Buzzer Min Qty: 4 Package Multiple: 1 Date Code: 1934 | Americas - 22 |
|
$1.4770 / $1.7710 | Buy Now |
|
Master Electronics | Buzzer - 28 mm x 25 mm deep - Piezo - 12VDC - 85 dB - Panel Mount - Audio Indicator |
200 In Stock |
|
$1.4800 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy