Part Details for CPI-3016-90L080 by CUI Devices
Overview of CPI-3016-90L080 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPI-3016-90L080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CPI-3016-90L080-ND
|
DigiKey | 12VDC, 90DB, INDICATOR Min Qty: 1 Lead time: 8 Weeks Container: Tray |
418 In Stock |
|
$3.5531 / $7.3300 | Buy Now |
DISTI #
179-CPI-3016-90L080
|
Mouser Electronics | Piezo Buzzers & Audio Indicators RoHS: Compliant | 320 |
|
$3.5100 / $6.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 420 Package Multiple: 140 Container: Box | 0Box |
|
$3.7000 | Buy Now |
Part Details for CPI-3016-90L080
CPI-3016-90L080 CAD Models
CPI-3016-90L080 Part Data Attributes
|
CPI-3016-90L080
CUI Devices
Buy Now
|
Compare Parts:
CPI-3016-90L080
CUI Devices
|
Samacsys Manufacturer | CUI Devices |