-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3759-ND
|
DigiKey | BUZZER PIEZO 12V 49.1MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
161 In Stock |
|
$5.4000 / $6.3900 | Buy Now |
DISTI #
490-CPI-4929C-120
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzer 49.1mm rnd 2.5kHz 12V TH RoHS: Compliant | 176 |
|
$5.2600 / $7.2300 | Buy Now |
|
Future Electronics | CPI Series Ø49.1 x 28.9 mm 2.5 kHz 12 V 104 dB Piezo Buzzer Indicator RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 28 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$5.5900 / $5.7200 | Buy Now |
|
Onlinecomponents.com | 49.1 mm, 12 Vdc, 104 dB, 2.5 kHz, Through Hole, Piezo Audio Indicator Buzzer RoHS: Compliant |
3354 Partner Stock |
|
$5.0900 / $6.5900 | Buy Now |
|
Master Electronics | 49.1 mm, 12 Vdc, 104 dB, 2.5 kHz, Through Hole, Piezo Audio Indicator Buzzer RoHS: Compliant |
3354 Partner Stock |
|
$5.0900 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy