Part Details for CPI0603A100R-10 by LAIRD PLC
Overview of CPI0603A100R-10 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPI0603A100R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-CPI0603A100R-10CT-ND
|
DigiKey | MULTILAYER FERRITE CHIP POWER IN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34343 In Stock |
|
$0.0936 / $0.2700 | Buy Now |
DISTI #
LAICPI0603A100R-10
|
Heilind Electronics | CHIP PWR IND,10.0uH,110mA,0603 UNSHIELDED,MULTLAYER | Americas - 15000 in Stock |
|
Buy Now | |
DISTI #
LAICPI0603A100R-10
|
Interstate Connecting Components | CHIP PWR IND,10.0uH,110mA,0603 UNSHIELDED,MULTLAYER | 5000 |
|
$0.0906 / $0.0985 | Buy Now |
DISTI #
000000000006387610
|
Sager | Power Inductors - SMD 0603 10uH 20% 0.52ohm 110mA Min Qty: 10000 | 0 |
|
$0.0952 / $0.0993 | Buy Now |
Part Details for CPI0603A100R-10
CPI0603A100R-10 CAD Models
CPI0603A100R-10 Part Data Attributes:
|
CPI0603A100R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CPI0603A100R-10
LAIRD PLC
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |