Part Details for CPI0805H1R0R-10 by Laird Performance Material
Overview of CPI0805H1R0R-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPI0805H1R0R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPI0805H1R0R-10
|
Avnet Americas | Ind Power Chip Multi-Layer 1uH 20% 1MHz 800mA 0805 T/R - Tape and Reel (Alt: CPI0805H1R0R-10) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1011 / $0.2120 | Buy Now |
DISTI #
875-CPI0805H1R0R-10
|
Mouser Electronics | Power Inductors - SMD ChipIndSgl,0805 1.0+0.16 RoHS: Compliant | 0 |
|
$0.2120 | Order Now |
DISTI #
71600779
|
RS | ChipIndSgl,0805,1.00.16, | Laird Performance Materials CPI0805H1R0R-10 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 | RFQ |