Part Details for CPI0806J4R7R-10 by Laird Performance Material
Overview of CPI0806J4R7R-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPI0806J4R7R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPI0806J4R7R-10
|
Avnet Americas | Ind Power Chip Multi-Layer 4.7uH 20% 1MHz 1.1A 0806 T/R - Tape and Reel (Alt: CPI0806J4R7R-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.2120 | Buy Now |
DISTI #
875-CPI0806J4R7R-10
|
Mouser Electronics | Power Inductors - SMD ChipIndSgl,0806 4.7+0.30 RoHS: Compliant | 0 |
|
$0.2110 / $0.2150 | Order Now |
DISTI #
71600790
|
RS | ChipIndSgl,0806,4.70.30, | Laird Performance Materials CPI0806J4R7R-10 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 | RFQ |