Part Details for CPIM-4410-80C by CUI Devices
Overview of CPIM-4410-80C by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPIM-4410-80C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CPIM-4410-80C-ND
|
DigiKey | BUZZER PIEZO 5V 44MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
503 In Stock |
|
$11.6781 / $17.9800 | Buy Now |
DISTI #
179-CPIM-4410-80C
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 5Vdc, 90dB, Cardiovascular Tone Medical Speaker RoHS: Compliant | 498 |
|
$11.6800 / $17.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 504 Package Multiple: 72 Container: Tray | 0Tray |
|
$12.3400 | Buy Now |
Part Details for CPIM-4410-80C
CPIM-4410-80C CAD Models
CPIM-4410-80C Part Data Attributes
|
CPIM-4410-80C
CUI Devices
Buy Now
|
Compare Parts:
CPIM-4410-80C
CUI Devices
|
Samacsys Manufacturer | CUI Devices |