Part Details for CPL-5044-20-NNN-79 by Cinch Connectivity Solutions
Overview of CPL-5044-20-NNN-79 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPL-5044-20-NNN-79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-CPL-5044-20-NNN-79-ND
|
DigiKey | RF DIR COUPLER 500MHZ-1GHZ Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CPL-5044-20-NNN-79
CPL-5044-20-NNN-79 CAD Models
CPL-5044-20-NNN-79 Part Data Attributes
|
CPL-5044-20-NNN-79
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CPL-5044-20-NNN-79
Cinch Connectivity Solutions
Directional Coupler, 500MHz Min, 1000MHz Max, 0.2dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=10000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |