CPL-5048-30-NNN-79
Description: Directional Coupler, 7000MHz Min, 12400MHz Max, 0.25dB Insertion Loss-Max,

Overview of CPL-5048-30-NNN-79 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF5048-EVALZ Analog Devices Eval Board
ADRF5048BCCZN Analog Devices 100MHz - 45GHz, SP4T, 30 dBm,
ADRF5048BCCZN-R7 Analog Devices 100MHz - 45GHz, SP4T, 30 dBm,

CAD Models for CPL-5048-30-NNN-79 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPL-5048-30-NNN-79 by Cinch Connectivity Solutions

CPL-5048-30-NNN-79
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Additional Feature
N-F, I/P POWER-MAX(PEAK)=10000WATT
Construction
COAXIAL
Input Power-Max (CW)
56.99 dBm
Insertion Loss-Max
0.25 dB
Operating Frequency-Max
12400 MHz
Operating Frequency-Min
7000 MHz
RF/Microwave Device Type
DIRECTIONAL COUPLER
VSWR-Max
1.25
Want to compare parts?
  1. CPL-5048-30-NNN-79
    Cinch Connectivity Solutions
    Directional Coupler, 7000MHz Min, 12400MHz Max, 0.25dB Insertion Loss-Max,
    VS

Alternate Parts for CPL-5048-30-NNN-79

This table gives cross-reference parts and alternative options found for CPL-5048-30-NNN-79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPL-5048-30-NNN-79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPL-5048-30-NNN-79 RF/Microwave Coupler, 7000 MHz - 12400 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.25 dB INSERTION LOSS-MAX Artesyn Embedded Technologies CPL-5048-30-NNN-79 vs CPL-5048-30-NNN-79

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPL-5048-30-NNN-79 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPL-5048-30-NNN-79 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of CPL-5048-30-NNN-79 would you like to use for your alert(s)?
  • Please alert me when CPL-5048-30-NNN-79 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPL-5048-30-NNN-79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPL-5048-30-NNN-79 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPL-5048-30-NNN-79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPL-5048-30-NNN-79.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPL-5048-30-NNN-79 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: