There are no models available for this part yet.
Overview of CPM122S-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CPM122S-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AJ0841
|
Newark | Cable Tie Mount, 71.6Mm, Steel, Silver Rohs Compliant: Yes |Panduit CPM122S-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$77.4200 / $89.2000 | Buy Now | |
DISTI #
298-14326-ND
|
DigiKey | CABLE TIE HLDR SNGLE SILVER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
539 In Stock |
|
$1.2297 / $1.4900 | Buy Now | |
DISTI #
CPM122S-C
|
Avnet Americas | Cable Accessories Tie Mount Steel Zinc Bulk - Bag (Alt: CPM122S-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$86.3300 | Buy Now | |
DISTI #
644-CPM122S-C
|
Mouser Electronics | Cable Tie Mounts 1.22 Control panel Switch Cable Tie Mnt RoHS: Compliant | 635 |
|
$1.1500 / $1.4800 | Buy Now | |
DISTI #
70326729
|
RS | Control panel switch cable tie mount, 1.22" (31.0mm) hole. | Panduit CPM122S-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 874 |
|
$1.3000 / $1.5000 | Buy Now | |
DISTI #
PANCPM122S-C
|
Heilind Electronics | Cable Tie Mount, Control (3 Panel, 1.22 | Americas - 0 in Stock |
|
$0.9536 / $0.9839 | Buy Now | |
Onlinecomponents.com | Control panel switch cable tie mount, 1.22" (31.0mm) hole. RoHS: Compliant |
117 In Stock 1500 Factory Stock |
|
$1.1000 / $1.2000 | Buy Now | ||
DISTI #
51596792
|
Verical | Cable Accessories Tie Mount Steel Silver Zinc RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1611 | Americas - 100 |
|
$1.4300 / $1.5600 | Buy Now | |
DISTI #
29722837
|
Verical | Cable Accessories Tie Mount Steel Silver Zinc RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1826 | Americas - 52 |
|
$0.0301 | Buy Now | |
Quest Components | 28 |
|
$1.1483 / $2.2965 | Buy Now |