Part Details for CPM3-0650-0015A by Wolfspeed
Overview of CPM3-0650-0015A by Wolfspeed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CPM3-0650-0015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPM3-0650-0015A
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Not Compliant Min Qty: 1 | 0 |
|
$28.9900 / $30.3000 | Buy Now |
Part Details for CPM3-0650-0015A
CPM3-0650-0015A CAD Models
CPM3-0650-0015A Part Data Attributes
|
CPM3-0650-0015A
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CPM3-0650-0015A
Wolfspeed
Power Field-Effect Transistor, 120A I(D), 650V, 0.015ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, DIE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | DIE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUUC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |