Part Details for CPMS25MM-2.5 by L-com Inc
Overview of CPMS25MM-2.5 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPMS25MM-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T8633
|
Newark | Cable Assy, Db25 Plug-Plug, 2.5 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:-, Product Range:Cpms25Mm Series Rohs Compliant: Yes |L-Com CPMS25MM-2.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$50.9900 | Buy Now |
DISTI #
5073-CPMS25MM-2.5-ND
|
DigiKey | CADB25M/M PWR #20 MOLD 2.5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.2412 / $56.0800 | Buy Now |
DISTI #
70126806
|
RS | CA, DB25M/M PWR #20 MOLD 2.5 | L-com CPMS25MM-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9900 | RFQ |
|
Onlinecomponents.com | CADB25M/M PWR #20 MOLD 2.5' | 0 |
|
$44.7500 / $59.2400 | Buy Now |
DISTI #
77734662
|
Verical | EthernetCable Assembly D-Sub 0.76m 20AWG DB25 to DB25 25 to 25 POS M-M Individual Min Qty: 2 Package Multiple: 1 | Americas - 138 |
|
$40.2821 / $50.9900 | Buy Now |
DISTI #
4210805
|
element14 Asia-Pacific | CABLE ASSY, DB25 PLUG-PLUG, 2.5' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$98.9771 / $123.3227 | Buy Now |
DISTI #
4210805
|
Farnell | CABLE ASSY, DB25 PLUG-PLUG, 2.5' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$87.9732 / $109.6376 | Buy Now |
DISTI #
CPMS25MM-2.5
|
L-com US | L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 138 |
|
$40.2800 / $50.9900 | Buy Now |