Part Details for CPP36PG27-01SNL090 by TE Connectivity
Overview of CPP36PG27-01SNL090 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CPP36PG27-01SNL090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-CPP36PG27-01SNL090-ND
|
DigiKey | FEMALE PLUG 1POLE S.27 KEY.N W/O Min Qty: 5 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$420.8500 | Buy Now |
DISTI #
ZPF000000000117584
|
Avnet Americas | Connector Circular Receptacle 1 Positions Crimp Straight Cable Mount 1 Terminal 1 Port - Bulk (Alt: ZPF000000000117584) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CPP36PG27-01SNL090
CPP36PG27-01SNL090 CAD Models
CPP36PG27-01SNL090 Part Data Attributes
|
CPP36PG27-01SNL090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPP36PG27-01SNL090
TE Connectivity
Circular Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 450A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 450 A | |
Rated Voltage | 1500 V | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 27 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |