CPR20120R0JE10
Description: RESISTOR, WIRE WOUND, 20 W, 5 %, 300 ppm, 120 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN

Overview of CPR20120R0JE10 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPR20120R0JE10 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPR20120R0JE10 by Vishay Dale

CPR20120R0JE10
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Rectangular Case
JESD-609 Code
e3
Lead Spacing
47.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
12.7 mm
Package Length
63.45 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
12.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
20 W
Rated Temperature
40 °C
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
48.9898 V
Want to compare parts?
  1. CPR20120R0JE10
    Vishay Dale
    RESISTOR, WIRE WOUND, 20 W, 5 %, 300 ppm, 120 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPR20120R0JE10 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPR20120R0JE10 by Vishay Dale

Select Manufacturer
Which Manufacturer of CPR20120R0JE10 would you like to use for your alert(s)?
  • Please alert me when CPR20120R0JE10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPR20120R0JE10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPR20120R0JE10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPR20120R0JE10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPR20120R0JE10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPR20120R0JE10 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: