CPS19-NO00A10-SNCSNCNF-RI0BWVAR-W0000-S
Schurter Electronic Components
Description: SPST, Momentary, 0.1A, 60VDC, Wire Terminal, Panel Mount-threaded,

Overview of CPS19-NO00A10-SNCSNCNF-RI0BWVAR-W0000-S by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPS19-NO00A10-SNCSNCNF-RI0BWVAR-W0000-S by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPS19-NO00A10-SNCSNCNF-RI0BWVAR-W0000-S by Schurter Electronic Components

CPS19-NO00A10-SNCSNCNF-RI0BWVAR-W0000-S
Schurter Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Body Height
28.5 mm
Body Length or Diameter
14.5 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@60VDC
Contact Voltage(DC)-Max
60 V
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Sealing
CORROSION PROOF; IK09; IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
CAPACITIVE SWITCH
Termination Type
WIRE
Want to compare parts?
  1. CPS19-NO00A10-SNCSNCNF-RI0BWVAR-W0000-S
    Schurter Electronic Components
    SPST, Momentary, 0.1A, 60VDC, Wire Terminal, Panel Mount-threaded,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPS19-NO00A10-SNCSNCNF-RI0BWVAR-W0000-S by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPS19-NO00A10-SNCSNCNF-RI... by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of CPS19-NO00A10-SNCSNCNF-RI... would you like to use for your alert(s)?
  • Please alert me when CPS19-NO00A10-SNCSNCNF-RI... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPS19-NO00A10-SNCSNCNF-RI... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPS19-NO00A10-SNCSNCNF-RI... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPS19-NO00A10-SNCSNCNF-RI... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPS19-NO00A10-SNCSNCNF-RI....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPS19-NO00A10-SNCSNCNF-RI0BWVAR-W0000-S by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: