There are no models available for this part yet.
Overview of CPSUNOTAKY-07168 by akyga
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89007-168LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for CPSUNOTAKY-07168 by akyga
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AK-ND-08
|
TME | Power supply: switching, 19VDC, 4.74A, Out: 4,8/1,7, 90W, desktop Min Qty: 1 | 23 |
|
$12.9800 / $15.2200 | Buy Now |