Part Details for CPSUNOTAKY-07708 by akyga
Overview of CPSUNOTAKY-07708 by akyga
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPSUNOTAKY-07708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-ND-47
|
TME | Power supply: switched-mode, 19VDC, 2.15A, Out: 5,5/1,7, 40W, 80% Min Qty: 1 | 13 |
|
$9.5400 / $11.1800 | Buy Now |