Part Details for CPSUNOTAKY-07712 by akyga
Overview of CPSUNOTAKY-07712 by akyga
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107712-HMC369LP3 | Analog Devices | HMC369LP3 Evaluation PCB |
Price & Stock for CPSUNOTAKY-07712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-ND-50
|
TME | Power supply: switching, 20VDC, 2.25A, Out: 4,0/1,7, 45W, desktop Min Qty: 1 | 31 |
|
$10.0900 / $11.8300 | Buy Now |