Part Details for CPT-BLU-25AL-KD by Brady Worldwide Inc
Overview of CPT-BLU-25AL-KD by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPT-BLU-25AL-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-CPT-BLU-25AL-KD-ND
|
DigiKey | COMP NYLON LOCK BLU 25MM AL SHKL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2482 / $21.3300 | Buy Now |
DISTI #
73395082
|
RS | Compact SafeKey Key Retaining Nylon Padlock 1 in Aluminum Shackle KD Blue 1PK | Brady CPT-BLU-25AL-KD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$15.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.0100 / $14.5900 | Buy Now | |
DISTI #
10025791
|
Techni-Tool, Inc. | Brady CPT-BLU-25AL-KD SafeKey Compact Nylon Padlock, Keyed Different, Blue, 1" Aluminum Shackle | 0 |
|
$14.5900 | Buy Now |
DISTI #
10025791
|
TestEquity LLC | Brady CPT-BLU-25AL-KD SafeKey Compact Nylon Padlock, Keyed Different, Blue, 1" Aluminum Shackle | 0 |
|
$14.5900 | Buy Now |