Part Details for CPT-BLU-25PL-KA6PK by Brady Worldwide Inc
Overview of CPT-BLU-25PL-KA6PK by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for CPT-BLU-25PL-KA6PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5729
|
Newark | Comp Nylon Lock Blu 25Mm Pl Shkl Ka 6Pk/Pack Of 6 Each |Brady CPT-BLU-25PL-KA6PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 6 Date Code: 0 Container: Pack | 0 |
|
$85.9900 | Buy Now |
DISTI #
2267-CPT-BLU-25PL-KA6PK-ND
|
DigiKey | COMP NYLON LOCK BLU 25MM PL SHKL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.5000 | Buy Now |
DISTI #
72178994
|
RS | SafeKey Compact Nylon Lockout Padlocks, 1" Shackle Clearance, Blue | Brady CPT-BLU-25PL-KA6PK RoHS: Compliant Min Qty: 1 Package Multiple: 6 Container: Package | 0 |
|
$85.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$89.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$82.5800 / $85.9900 | Buy Now |