Part Details for CPT-RED-25AL-KD by Brady Worldwide Inc
Overview of CPT-RED-25AL-KD by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for CPT-RED-25AL-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-CPT-RED-25AL-KD-ND
|
DigiKey | COMP NYLON LOCK RED 25MM AL SHKL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9100 | Buy Now |
DISTI #
73395102
|
RS | Compact SafeKey Key Retaining Nylon Padlock 1 in Aluminum Shackle KD Red 1PK | Brady CPT-RED-25AL-KD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$15.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.3000 / $14.8900 | Buy Now | |
DISTI #
10025870
|
Techni-Tool, Inc. | Brady CPT-RED-25AL-KD SafeKey Compact Nylon Padlock, Keyed Different, Red, 1" Aluminum Shackle | 0 |
|
$14.8900 | Buy Now |
DISTI #
10025870
|
TestEquity LLC | Brady CPT-RED-25AL-KD SafeKey Compact Nylon Padlock, Keyed Different, Red, 1" Aluminum Shackle | 0 |
|
$14.8900 | Buy Now |