Part Details for CPT10A18P by Semiconductor Circuits Inc
Overview of CPT10A18P by Semiconductor Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPT10A18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351-CPT10A18P-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$34.0100 / $35.2300 | Buy Now |