Part Details for CPT10A36PB by Semiconductor Circuits Inc
Overview of CPT10A36PB by Semiconductor Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CPT10A36PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351-CPT10A36PB-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$37.6300 / $38.9800 | Buy Now |
Part Details for CPT10A36PB
CPT10A36PB CAD Models
CPT10A36PB Part Data Attributes
|
CPT10A36PB
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
CPT10A36PB
Semiconductor Circuits Inc
Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-24 |