Part Details for CPT112S-A02-GU by Silicon Laboratories Inc
Overview of CPT112S-A02-GU by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPT112S-A02-GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8642
|
Newark | Capacitive Touch Sensor, -40 To 85Deg C, Ic Interface Type:I2C, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Sensor Case Style:Qsop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs CPT112S-A02-GU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 507 |
|
$2.8800 / $4.1200 | Buy Now |
DISTI #
336-3804-ND
|
DigiKey | 12 CHANNEL CAPACITIVE TOUCH CONT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1138 In Stock |
|
$2.0927 / $3.9600 | Buy Now |
DISTI #
634-CPT112S-A02-GU
|
Mouser Electronics | Capacitive Touch Sensors 12 channel capacitive touch controller, I2C interface, buttons/slider RoHS: Compliant | 147 |
|
$2.1300 / $3.9900 | Buy Now |
DISTI #
V79:2366_22498333
|
Arrow Electronics | Capacitive Touch Screen 24-Pin QSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1632 | Americas - 6 |
|
Buy Now | |
DISTI #
30288109
|
Verical | Capacitive Touch Screen 24-Pin QSOP Tube Min Qty: 6 Package Multiple: 1 Date Code: 1632 | Americas - 6 |
|
$1.4143 | Buy Now |
DISTI #
2930563
|
element14 Asia-Pacific | CAPACITIVE TOUCH SENSOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 507 |
|
$2.2852 / $4.2092 | Buy Now |
DISTI #
2930563
|
Farnell | CAPACITIVE TOUCH SENSOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 507 |
|
$2.1727 / $4.4577 | Buy Now |