Part Details for CPT15A24P by Semiconductor Circuits Inc
Overview of CPT15A24P by Semiconductor Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for CPT15A24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351-CPT15A24P-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$34.0100 / $35.2300 | Buy Now |
Part Details for CPT15A24P
CPT15A24P CAD Models
CPT15A24P Part Data Attributes:
|
CPT15A24P
Semiconductor Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
CPT15A24P
Semiconductor Circuits Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR CIRCUITS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |