Part Details for CPU-161-17-03-DK01 by Eurotech
Overview of CPU-161-17-03-DK01 by Eurotech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPU-161-17-03-DK01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
414-CPU1611703DK01
|
Mouser Electronics | Development Boards & Kits - x86 Dev Kit for CPU-161-17: includes CPU-161-17-03, Carrier Board for COME Compact/Basic Type 6,2x 2GB SODIMM, 1x 64GB SSD, 1x RS-232 Expansion Module, picoATX Power Supply, 100W 100-240VAC OUT 12V 2A IEC320 C14 -> DC JACK, EU/UK/US cord, Plexi base, Cen RoHS: Compliant | 0 |
|
$2,520.0000 | Order Now |
Part Details for CPU-161-17-03-DK01
CPU-161-17-03-DK01 CAD Models
CPU-161-17-03-DK01 Part Data Attributes:
|
CPU-161-17-03-DK01
Eurotech
Buy Now
|
Compare Parts:
CPU-161-17-03-DK01
Eurotech
|
Samacsys Manufacturer | Eurotech |