Part Details for CPU-161-18-07 by Eurotech
Overview of CPU-161-18-07 by Eurotech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87C51FB-4B | Rochester Electronics LLC | P87C51 - Microcontroller, 8-Bit, 80C51 CPU | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
MC68HC711E9FNE3-G | Rochester Electronics LLC | MC68HC711 - Microcontroller, 8-Bit, UVPROM, 6800 CPU, 3MHz, CMOS |
Price & Stock for CPU-161-18-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
414-CPU-161-18-07
|
Mouser Electronics | Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS RoHS: Compliant | 0 |
|
$2,186.5400 | Order Now |